SMF13A-E3-08
SMF13A-E3-08
Description:
ESD PROTECTION 0,2KW 15V SMF
Supplier:
VISHAY
Matchcode:
SMF13A-E3-08
Rutronik No.:
DTRL15198
Unit Pack:
3000
MOQ:
3000
package:
SMF
Packaging:
REEL
- Package
- SMF
- PowerDissipati
- 0.2 kW
- Breakdown-V(BR)
- 15 V
- Automotive
- NO
- Clamping voltag
- 21.5 V
- Stand-off V Vwm
- 13 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 24 weeks