SMBJ36A-E3/5B
SMBJ36A-E3/5B
Description:
TVS-DIODE UNI 0,6KW 36V SMB
Supplier:
VISHAY
Matchcode:
SMBJ36A-E3/5B
Rutronik No.:
DTRL15184
Unit Pack:
3200
MOQ:
3200
package:
SMB
Packaging:
REEL
- Package
- SMB
- PowerDissipati
- 0.6 kW
- Breakdown-V(BR)
- 40 V
- Automotive
- NO
- Clamping voltag
- 58.1 V
- Stand-off V Vwm
- 36 V
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 15 weeks