SM8S43AHE3_A/I
SM8S43AHE3_A/I
Description:
TRANSIL AUTO 6,6KW 50V DO218AB
Supplier:
VISHAY
Matchcode:
SM8S43AHE3 - RSG
Rutronik No.:
DTRL10797
Unit Pack:
750
MOQ:
750
package:
DO218AB
Packaging:
REEL
- Application
- 6,6
- Stand-off V Vwm
- UNIDIRECTI V
- Breakdown-V(BR)
- 43 V
- Tolerance
- 50 %
- Automotive
- AEC-Q(101)
- Package
- DO218AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 9 weeks