- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 4.2 A
- RDS(on)at 10V
- 1300 mOhm
- Q(g)
- 5 nC
- P(tot)
- 63 W
- R(thJC)
- 2.0 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- E-Series
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-252
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 47 weeks