SE40124-M3/I
SE40124-M3/I
Description:
Standard RECT. 40A 1200V DO-218AB
Supplier:
VISHAY
Matchcode:
SE40124-M3/I
Rutronik No.:
DLGL6686
Unit Pack:
750
MOQ:
750
package:
DO-218AB
Packaging:
REEL
- I(F)
- 40 A
- V(RRM)
- 1200 V
- U(F)
- 1.1 V
- T(j)max
- 175 °C
- I(FSM)
- 700 A
- Automotive
- NO
- Package
- DO-218AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 9 weeks