S2A-E3/52T
S2A-E3/52T
Description:
DIODE 1.5A 50V SMB
Supplier:
VISHAY
Matchcode:
S2A
Rutronik No.:
DLGL6662
Unit Pack:
750
MOQ:
4500
package:
SMB
Packaging:
REEL
- I(F)
- 1.5 A
- V(RRM)
- 50 V
- U(F)
- 1.15 V
- T(j)max
- 175 °C
- I(FSM)
- 50 A
- Automotive
- NO
- Package
- SMB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks