S1M-E3/5AT
S1M-E3/5AT
Description:
DIODE 1A 1000V SMA
Supplier:
VISHAY
Matchcode:
S1M-E3/5AT - PACKAGE
Rutronik No.:
DLGL6674
Unit Pack:
7500
MOQ:
15000
package:
SMA
Packaging:
REEL
- I(F)
- 1 A
- V(RRM)
- 1000 V
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- I(FSM)
- 30 A
- Automotive
- NO
- Package
- SMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 7 weeks