S103M47Z5UN63J7R
S103M47Z5UN63J7R
Description:
KE 10nF 1000V 20% RM7,5 Z5U
Supplier:
VISHAY
Matchcode:
KE10N7,5Z5U1K0M NORM
Rutronik No.:
KKS6756
Unit Pack:
1000
MOQ:
10000
Packaging:
BULK
- C(N)
- 10n F
- V(N)
- 1000 V
- Pitch
- 7.5 mm
- Dielectric
- Z5U
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- IN CRIMP
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -30 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 4 mm
- Diameter/width
- 12 mm
- Wire length
- 30 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- China
- Supplier Lead time
- 22 weeks