RSO25168AR470KB03
RSO25168AR470KB03
Description:
RSO 25x168 0,47R 10% 200W
Supplier:
VISHAY
Matchcode:
RWR200W0,47R10%
Rutronik No.:
WDR12046
Unit Pack:
3
MOQ:
3
package:
25168
Packaging:
BOX
- Resistor value
- 0.47 Ω
- Res.tolerance
- 10 %
- Power rating
- 200 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 450 °C
- Length
- 168 mm
- Width
- 39 mm
- Height
- 50 mm
- Automotive
- NO
- Packaging
- BOX
- Package
- 25168
- Technology
- WIREWOUND
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 12 weeks