RH01020R00FE02
RH01020R00FE02
Description:
RH010 20R 1% 12,5W TK20
Supplier:
VISHAY
Matchcode:
RH01012,5W20R1%
Rutronik No.:
WDR12178
Unit Pack:
10
MOQ:
100
Packaging:
BOX
- Resistor value
- 20 Ω
- Res.tolerance
- 1 %
- Power rating
- 12.5 W
- Temp.coeff.
- 20 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 250 °C
- Length
- 19.5 mm
- Width
- 20.32 mm
- Height
- 9.91 mm
- Automotive
- NO
- Packaging
- BOX
- Technology
- WIREWOUND
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 16 weeks