PTCCL21H701HBE
PTCCL21H701HBE
Description:
PTCR 20,5mm 2,8R 20% 265V
Supplier:
VISHAY
Matchcode:
PR2,8R20%265V
Rutronik No.:
WPTC999
Unit Pack:
50
MOQ:
50
package:
20,5mm
Packaging:
BULK
- Resistor value
- 2,8 Ω
- Res.tolerance
- 20 %
- Max.oper.volt.
- 265 V
- Max.current
- 5,5 A
- Package
- 20,5mm
- Diameter
- 20,5 mm
- Pitch
- 5 mm
- Wire length
- 20 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks