MXPQ120A063SL-GE3
MXPQ120A063SL-GE3
Description:
N-CH 1200V 39A 63mOhm at 18V TO-247AD 4L
Supplier:
VISHAY
Matchcode:
MXPQ120A063SL-GE3
Rutronik No.:
HVMOS1644
Unit Pack:
600
MOQ:
600
package:
TO-247AD4L
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 39 A
- Q(g)
- 61 nC
- P(tot)
- 205 W
- R(thJC)
- 0.73 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- MaxSiC
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- TO-247AD4L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 27 weeks