MXP120A045SE-T1GE3
MXP120A045SE-T1GE3
Description:
N-CH 1200V 52A 45mOhm at 18V TO-263 7L
Supplier:
VISHAY
Matchcode:
MXP120A045SE-T1GE3
Rutronik No.:
HVMOS1638
Unit Pack:
800
MOQ:
800
package:
TO-263 7L
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 52 A
- Q(g)
- 82 nC
- P(tot)
- 268 W
- R(thJC)
- 0.56 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- MaxSiC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-263 7L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 27 weeks