MSE1PDHM3/89A
MSE1PDHM3/89A
Description:
DIODE 1A 2000V MicroSMP
Supplier:
VISHAY
Matchcode:
MSE1PDHM3/89A
Rutronik No.:
DLGL6692
Unit Pack:
4500
MOQ:
9000
package:
MicroSMP
Packaging:
REEL
- I(F)
- 1 A
- V(RRM)
- 200 V
- U(F)
- 1.016 V
- T(j)max
- 175 °C
- I(FSM)
- 20 A
- Automotive
- AEC-Q(101)
- Package
- MicroSMP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 37 weeks