MSE07PB-M3/89A
MSE07PB-M3/89A
Description:
0.7A, 100V, ESD PROTECTION, SM RECT
Supplier:
VISHAY
Matchcode:
MSE07PB-M3/89A
Rutronik No.:
DTRL15582
Unit Pack:
4500
MOQ:
4500
package:
DO-219AD
Packaging:
REEL
- Package
- DO-219AD
- Automotive
- NO
- Serie
- MSE07PB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 29 weeks