MKT1813533255
MKT1813533255
Description:
FA 3,3uF 250Vdc 10% MKT
Supplier:
VISHAY
Matchcode:
FA3,3U250V10%
Rutronik No.:
KFO12830
Unit Pack:
500
MOQ:
3000
Packaging:
BULK
- C(N)
- 3,3µ F
- U(N)
- 250 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- MKT
- Test voltage
- 400 V
- Pulse immunity
- 6 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Lead length
- 40+-5 mm
- Length
- 31,5 mm
- Diameter/Width
- 15 mm
- Style
- AXIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Portugal
- ABC-Code
- A
- Supplier Lead time
- 16 weeks