MKT1813322635G
MKT1813322635G
Description:
FA 22nF 630Vdc 10% MKT
Supplier:
VISHAY
Matchcode:
FA22N630V10%
Rutronik No.:
KFO11301
Unit Pack:
2000
MOQ:
6000
Packaging:
AMMOPACK
- C(N)
- 22n F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- MKT
- Test voltage
- 1008 V
- Pulse immunity
- 66 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Length
- 14 mm
- Diameter/Width
- 7,5 mm
- Style
- AXIAL
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 12 weeks