MKP1839210633
MKP1839210633
Description:
FA 1,0nF 630Vdc 2,5% MKP
Supplier:
VISHAY
Matchcode:
FA1,0N630V2,5%
Rutronik No.:
KFO13113
Unit Pack:
2000
MOQ:
6000
Packaging:
BULK
- C(N)
- 1n F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 2,5 %
- Dielectric
- MKP
- Test voltage
- 2840 V
- Pulse immunity
- 700 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Lead length
- 40+-5 mm
- Length
- 11 mm
- Diameter/Width
- 5 mm
- Style
- AXIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Portugal
- Supplier Lead time
- 12 weeks