MCU08050C2211FP500
MCU08050C2211FP500
Description:
TF0805 2,21K 1% 0,125W TK50
Supplier:
VISHAY
Matchcode:
TF08052,21K1%
Rutronik No.:
WPR11841
Unit Pack:
5000
MOQ:
5000
package:
0805
Packaging:
REEL
Find Alternatives
- Resistor value
- 2,21K Ω
- Package
- 0805
- Res.tolerance
- 1 %
- Power rating
- 0.125 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 150 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THINFILM
- Country
- Israel
- Supplier Lead time
- 14 weeks