MCL4448-TR
MCL4448-TR
Description:
SCHOTTKY-DIODE 2A 100V MicroMELF
Supplier:
VISHAY
Matchcode:
MCL4448-TR
Rutronik No.:
DSKY6573
Unit Pack:
2500
MOQ:
12500
package:
MICROMELF
Packaging:
REEL
- V(RRM)
- 100 V
- Configuration
- SINGLE
- I(F)per diode
- 0.2 A
- V(F)
- 0.6 V
- T(j) max
- 175 °C
- I(FSM)
- 2 A
- Automotive
- AEC-Q(101)
- Package
- MICROMELF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 22 weeks