MAL216099103E3
MAL216099103E3
Description:
160CLA 220uF 50V 20% 12x16
Supplier:
VISHAY
Matchcode:
HHCR220U50V
Rutronik No.:
KEL25493
Unit Pack:
200
MOQ:
1000
Packaging:
REEL
- C(N)
- 220 µF
- V(N)
- 50 V
- Style
- SMD
- Rutronik size
- 12x16 mm
- Permis.T(A)max
- 150 °C
- Lifetime @Tamax
- 1000 h
- Z(100kHz/20°C)
- 85 mOhm
- I(@100kHz/T(A)m
- 550 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 12,5x16 mm
- Reel step
- 24 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Austria
- ABC-Code
- B
- Supplier Lead time
- 18 weeks