MAL215097811E3
MAL215097811E3
Description:
150 47uF 63V 20% 8x10
Supplier:
VISHAY
Matchcode:
HCRL47U63V
Rutronik No.:
KEL26478
Unit Pack:
500
MOQ:
1500
Packaging:
REEL
- C(N)
- 47 µF
- V(N)
- 63 V
- Style
- SMD
- Rutronik size
- 8x8x10 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 650 mOhm
- I(@100kHz/T(A)m
- 270 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 8x8x10 mm
- Reel step
- 16 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Austria
- Supplier Lead time
- 10 weeks