MAL214699113E3
MAL214699113E3
Description:
146 1200uF 50V 20% 18x21
Supplier:
VISHAY
Matchcode:
HHCR1200U50V
Rutronik No.:
KEL26028
Unit Pack:
100
MOQ:
400
Packaging:
REEL PAP
- C(N)
- 1200 µF
- V(N)
- 50 V
- Style
- SMD
- Rutronik size
- 18x21 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 49 mOhm
- I(@100kHz/T(A)m
- 1600 mA
- Packaging
- REEL PAP
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 18x21 mm
- Reel step
- 32 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Austria
- ABC-Code
- A
- Supplier Lead time
- 18 weeks