MAL202134102E3
MAL202134102E3
Description:
021 1000uF 10V 20% 10x18
Supplier:
VISHAY
Matchcode:
AA1000U10V
Rutronik No.:
KEL26468
Unit Pack:
500
MOQ:
1500
Packaging:
BULK
- C(N)
- 1000 µF
- V(N)
- 10 V
- Style
- AXIAL
- Rutronik size
- 10x18 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 1000 h
- I(@100kHz/T(A)m
- 660 mA
- Packaging
- BULK
- Cap.tol.Pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.8 mm
- Supp. case size
- 10x18 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Austria
- Supplier Lead time
- 12 weeks