LL43-GS18
LL43-GS18
Description:
SCHOTTKY-D. 30V 0,2A MINIMELF
Supplier:
VISHAY
Matchcode:
LL43-GS18
Rutronik No.:
DSKY7021
Unit Pack:
10000
MOQ:
10000
package:
MINIMELF
Packaging:
REEL
- V(RRM)
- 30 V
- Configuration
- SINGLE
- I(F)per diode
- 0.2 A
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 125 °C
- I(FSM)
- 4 A
- Automotive
- NO
- Package
- MINIMELF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 27 weeks