- Configuration
- P-Channel
- V(DS)
- -200 V
- I(D)at Tc=25°C
- -11 A
- RDS(on)at 10V
- 500 mOhm
- Q(g)
- 44 nC
- P(tot)
- 125 W
- R(thJC)
- 1 K/W
- Mounting
- SMD
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 24 weeks