- Inductance
- 680 µH
- Mounting
- SMD
- Design size
- 1812 Inch
- Current rated
- 50 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 30 Ohm
- Test frequency
- 0.79 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 4.5 mm
- Width
- 3.2 mm
- Height
- 3.2 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 3 MHz
- Quality
- 30
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks