IL410-X019T
IL410-X019T
Description:
PHOTOTRIAC,600VDRM,ZC SMD6,VDE
Supplier:
VISHAY
Matchcode:
IL410-X019T EGO
Rutronik No.:
IRCOUP2493
Unit Pack:
1000
MOQ:
1000
package:
SMD Wide
Packaging:
REEL
Find Alternatives
- Channels
- 1
- Iso.voltage
- 5300 Vrms
- P(tot)max
- 500 mW
- Forward volt.ty
- 1,16 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 100 °C
- V(DRM)
- 600 V
- Zero cross
- Y Y/N
- Trigger current
- 2 mA
- VDE
- Y Y/N
- Package1
- DIP-6
- Automotive
- NO
- Package
- SMD Wide
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks