IHSM4825RE470L
IHSM4825RE470L
Description:
IHSM4825RE 47uH 1,07A 15% WWT
Supplier:
VISHAY
Matchcode:
INDC47U15%
Rutronik No.:
IND23068
Unit Pack:
750
MOQ:
750
Packaging:
REEL
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 1070 mA
- Tolerance
- 15 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.362 Ohm
- Length
- 13.72 mm
- Width
- 4.32 mm
- Height
- 5.72 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- IHSM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Dominican Republic
- ABC-Code
- A
- Supplier Lead time
- 26 weeks