IHLP5050EZEK2R2M5A
IHLP5050EZEK2R2M5A
Description:
IHLP5050EZ 2,2uH 22A 20%
Supplier:
VISHAY
Matchcode:
INDC2,2U20%
Rutronik No.:
IND23585
Unit Pack:
750
MOQ:
750
Packaging:
REEL
- Inductance
- 2,2 µH
- Mounting
- SMD
- Current rated
- 22000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 26100 mA
- R(DC)typ.
- 0,0035 Ohm
- R(DC)max.
- 0,00375 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 12,9 mm
- Width
- 13,462 mm
- Height
- 5 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- United States
- Supplier Lead time
- 34 weeks