IHLP1212BZEZ2R2M1Z
IHLP1212BZEZ2R2M1Z
Description:
IHLP1212BZ 2,2uH 5,7A 20%
Supplier:
VISHAY
Matchcode:
INDC2,2U20%
Rutronik No.:
IND23097
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 2.2 µH
- Mounting
- SMD
- Current rated
- 5700 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 5300 mA
- R(DC)typ.
- 0.036 Ohm
- R(DC)max.
- 0.0405 Ohm
- Test frequency
- 0.1 MHz
- Length
- 3 mm
- Width
- 3 mm
- Height
- 2 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks