IFSC2020BZER100M01
IFSC2020BZER100M01
Description:
IFSC2020BZ 10uH 1,2A 20% WWT
Supplier:
VISHAY
Matchcode:
INDC10U20%
Rutronik No.:
IND23012
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 1200 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 2000 mA
- R(DC)typ.
- 0,106 Ohm
- R(DC)max.
- 0,127 Ohm
- Test frequency
- 0,1 MHz
- Enclosure type
- SHIELDED
- Length
- 5 mm
- Width
- 5 mm
- Height
- 2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 25 weeks