IFLN1210BEER112N
IFLN1210BEER112N
Description:
IFLN1210BE 2x22uH 30%
Supplier:
VISHAY
Matchcode:
INDK2X22U30%
Rutronik No.:
IND22970
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 22X2 µH
- Mounting
- SMD
- Current I
- 250 mA
- DCR
- 0,5 Ohm
- Tolerance
- +50/-30 %
- Impedance
- 4100X2 Ohm
- Length
- 3,2 mm
- Width
- 2,5 mm
- Height
- 2,5 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Design
- FERRITE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 20 weeks