CTS1475X9040B2PE3
CTS1475X9040B2PE3
Description:
TA 4,7uF 40V 10% AXIAL
Supplier:
VISHAY
Matchcode:
TA4,7U40V
Rutronik No.:
KTA9508
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
- C(N)
- 4,7µ F
- U(N)
- 40 V
- ESR
- 5 Ohm
- Tolerance
- 10 %
- Leakage current
- 1,9 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Length
- 12,04 mm
- Width
- 4,9 mm
- Dissip.factor
- 0,06
- Case code
- B
- Automotive
- NO
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Style
- AXIAL
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Country
- Israel
- Supplier Lead time
- 14 weeks