CRCW1206604RFKTA
CRCW1206604RFKTA
Description:
RC1206 604R 1% 0,25W TK100 WITH Pb
Supplier:
VISHAY
Matchcode:
RC1206604R1%
Rutronik No.:
WRC65666
Unit Pack:
5000
MOQ:
5000
package:
1206
Packaging:
REEL
Find Alternatives
- Resistor value
- 604 Ω
- Package
- 1206
- Res.tolerance
- 1 %
- Power rating
- 0,25 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- Leaded
- Automotive
- AEC-Q(200)
- Spec.features
- WITH Pb
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- ABC-Code
- C
- Supplier Lead time
- 16 weeks