CRCW06031R00FKTAHP
CRCW06031R00FKTAHP
Description:
HP0603 1R 1% 0,33W HP WITH Pb
Supplier:
VISHAY
Matchcode:
RC06031R1%
Rutronik No.:
WSR5124
Unit Pack:
5000
MOQ:
5000
package:
0603
Packaging:
REEL
Find Alternatives
- Resistor value
- 1 Ω
- Temp.coeff.
- 100 ppm
- Res.tolerance
- 1 %
- Power rating
- 0.33 W
- Technology
- THICKFILM
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 75 V
- Spec.features
- HP with Pb
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 0603
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- Supplier Lead time
- 16 weeks