CRCW04020000ZSTD
CRCW04020000ZSTD
Description:
RC0402 0R I=1,5A WITH Pb
Supplier:
VISHAY
Matchcode:
RC04020R1%
Rutronik No.:
WRC65638
Unit Pack:
10000
MOQ:
10000
package:
0402
Packaging:
REEL
- Resistor value
- 0 Ω
- Package
- 0402
- Max.oper.volt.
- 50 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Spec.features
- WITH Pb
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- ABC-Code
- C
- Supplier Lead time
- 16 weeks