CNY65B
CNY65B
Description:
OPTOCOUPLER 100-200%,10KVRMS
Supplier:
VISHAY
Matchcode:
CNY65B
Rutronik No.:
IRCOUP3420
Unit Pack:
30
MOQ:
1050
Packaging:
TUBE
- Channels
- 1
- Iso.voltage
- 8200 Vrms
- Package1
- THT-4
- V(CEO)
- 32 V
- Packaging
- TUBE
- CTR at If
- 10 mA
- CTR at Vce
- 5 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 85 °C
- Rise time
- 0.0024 ms
- Fall time
- 0.0027 ms
- V(ECO)
- 7 V
- VDE
- Y Y/N
- CTR min.
- 100 %
- CTR max.
- 200 %
- P(tot)max
- 250 mW
- Forward volt.ty
- 1.25 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- Supplier Lead time
- 33 weeks