BZG05B5V6-HM3_A-08
BZG05B5V6-HM3_A-08
Description:
Z-DIODE 1,25W 5,6V SMA
Supplier:
VISHAY
Matchcode:
BZG05B5V6-HM3_A-08
Rutronik No.:
DZ13264
Unit Pack:
1800
MOQ:
7200
package:
SMA
Packaging:
REEL
- U(Z)
- 5.6 V
- P(tot)
- 1.25 W
- I(Z)
- 1 mA
- Package
- SMA
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- Supplier Lead time
- 14 weeks