BZD17C15P-E3-08
BZD17C15P-E3-08
Description:
Z-DIODE 0,8W 15V 5% SMF
Supplier:
VISHAY
Matchcode:
BZD17C15P-E3-08
Rutronik No.:
DZ12436
Unit Pack:
3000
MOQ:
30000
package:
SMF
Packaging:
REEL
Find Alternatives
- U(Z)
- 15 V
- P(tot)
- 0.8 W
- Tolerance
- 5 %
- I(Z)
- 50 mA
- Package
- SMF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 24 weeks