BYG20J-E3/TR3
BYG20J-E3/TR3
Description:
AVALANCHE-RECT. 1.5A 600V SMA
Supplier:
VISHAY
Matchcode:
BYG20J
Rutronik No.:
DLGL6665
Unit Pack:
7500
MOQ:
7500
package:
SMA
Packaging:
REEL
- I(F)
- 1.5 A
- V(RRM)
- 600 V
- U(F)
- 1.4 V
- T(j)max
- 150 °C
- I(FSM)
- 30 A
- Automotive
- NO
- Package
- SMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Austria
- ABC-Code
- B
- Supplier Lead time
- 15 weeks