BY228GP-E3/54
BY228GP-E3/54
Description:
SI-DIODE 2,5A 1500V DO201AD
Supplier:
VISHAY
Matchcode:
BY228GP
Rutronik No.:
DLGL4798
Unit Pack:
1400
MOQ:
2800
package:
DO201
Packaging:
REEL
Find Alternatives
- I(F)
- 2.5 A
- V(RRM)
- 1500 V
- U(F)
- 1.6 V
- T(j)max
- 150 °C
- T(rr)
- 2000 ns
- I(FSM)
- 50 A
- Automotive
- NO
- Package
- DO201
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks