BFC233920334
BFC233920334
Description:
FF 330nF 310Vac 20% X2 P15 MKP
Supplier:
VISHAY
Matchcode:
FF330N1520X2
Rutronik No.:
KFO12949
Unit Pack:
750
MOQ:
750
Packaging:
BULK
- C(N)
- 330n F
- U(N)
- 310 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 15 mm
- XY-class
- X2
- Test voltage
- 2200 V
- Pulse immunity
- 400 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 3,5+-0,3 mm
- Length
- 17.5 mm
- Diameter/Width
- 8.5 mm
- Height
- 15 mm
- Automotive
- AECQ200-D
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 19 weeks