BFC233840105
BFC233840105
Description:
FF 1,0uF 300Vac 20% X2 P22,5MKP
Supplier:
VISHAY
Matchcode:
FF1,0U22,520X2
Rutronik No.:
KFO10827
Unit Pack:
150
MOQ:
3000
Packaging:
BULK
Find Alternatives
- C(N)
- 1µ F
- U(N)
- 300 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 22,5 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 2200 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Lead length
- 5+-1 mm
- Length
- 26 mm
- Diameter/Width
- 12 mm
- Height
- 22 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 14 weeks