BAT42WS-HE3_A-18
BAT42WS-HE3_A-18
Description:
SCHOTTKY DIODE SOD323
Supplier:
VISHAY
Matchcode:
BAT42WS-HE3_A-18
Rutronik No.:
DSKY7102
Unit Pack:
10000
MOQ:
10000
package:
SOD-323
Packaging:
REEL
- V(RRM)
- 30 V
- Configuration
- SINGLE
- I(F)per diode
- 0.2 A
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 125 °C
- I(FSM)
- 4 A
- Automotive
- AEC-Q(101)
- Package
- SOD-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 28 weeks