293D476X96R3C2TE3
293D476X96R3C2TE3
Description:
TC 47uF 6,3V 10% Case C
Supplier:
VISHAY
Matchcode:
TC47U6,3VC
Rutronik No.:
KTA9698
Unit Pack:
500
MOQ:
500
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 47µ F
- U(N)
- 6,3 V
- Case code
- C
- ESR
- 1,4 Ohm
- Tolerance
- 10 %
- Automotive
- NO
- Leakage current
- 2,8 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 6032
- Dissip.factor
- 0,06
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 6 mm
- Width
- 3,2 mm
- Height
- 2,5 mm
- Style
- CHIP
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- Supplier Part
- Country
- Israel
- Supplier Lead time
- 2 weeks