293D108X0004E2TE3
293D108X0004E2TE3
Description:
TC 1000uF 4,0V 20% Case E
Supplier:
VISHAY
Matchcode:
TC1000U4,0VE
Rutronik No.:
KTA8034
Unit Pack:
400
MOQ:
400
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 1000µ F
- U(N)
- 4 V
- Case code
- E
- ESR
- 0.5 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 40 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 7343
- Dissip.factor
- 0.2
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 7.3 mm
- Width
- 4.3 mm
- Height
- 4 mm
- Style
- CHIP
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 62 weeks