TS8GUSD415M
TS8GUSD415M
Description:
8 GB microSD USD415M
Supplier:
TRANSCEND
Matchcode:
USD415M
Rutronik No.:
DISCAR8642
Unit Pack:
1
MOQ:
1
package:
TRAY
Packaging:
TRAY
Find Alternatives
- Capacity
- 8 GB
- Technologies
- MLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SDHC UHS-I
- Class
- UHS CLASS1
- Automotive
- NO
- Package
- TRAY
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 130 weeks