TS256MSK64W6N3-I
TS256MSK64W6N3-I
Description:
2 GB DDR3-1333 SO-DIMM 1.35 V / I-Temp
Supplier:
TRANSCEND
Matchcode:
TS256MSK64W3N-I
Rutronik No.:
DISMOD2653
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
- Capacity
- 2 GB
- Layout
- SO-DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 1333 MHZ
- ECC
- NO
- Voltage
- 1,35
- Pins
- 204
- Temp.max.
- 95°C
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 4 weeks