TZ1041MBG(O)


TZ1041MBG(O)
Description:
TZ1041 CORTEX M4 + BLE
Supplier:
TOSHIBA
Matchcode:
TZ1041MBG(O)
Rutronik No.:
RFMCU1053
Unit Pack:
2600
MOQ:
2600
package:
BGA
Packaging:
REEL
- Frequency min
- 48 MHz
- Frequency max
- 48 MHz
- Oper.temp.min.
- -20 °C
- Memory
- FLASH
- Memory size
- 1000 kB
- Supply Volt.min
- 2.1 V
- RAM
- 288 kB
- GPIO
- 24 no.
- SPI
- YES
- USB
- YES
- Other interface
- UART
- Oper.temp.max
- 70 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- Package
- BGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- Supplier Lead time
- 22 weeks
・Important functions for wearable devices are integrated into a
single, compact package, contributing to small system designs.
・The products integrate high-resolution ADC that can convert analog
signals from external sensors, such as pulse wave and electrocardiogram,
into digital data and deliver it to the internal processor.
・High-performance ARM® Cortex®-M4F with DSP and floating point
processing unit enable a combination of data from multiple-sensors, both
internal and external, to improve accuracy.
・Integration of a Bluetooth® LE controller and an RF circuit permits
transfers of raw and processed data to external equipment, such as
smart-phones and tablets.